Surface mount DC/DC buck LED driver with 42V maximum supply voltage and 1A output current. Features a wide operating frequency range of 10 kHz to 1 MHz and a low quiescent current of 625uA. Operates from a 6V to 42V input, delivering a constant 1A output current. Packaged in an 8-pin SOIC N, this lead-free, RoHS compliant component offers a temperature range of -40°C to 125°C.
Texas Instruments LM3404MA/NOPB technical specifications.
| Package/Case | SOIC N |
| Height | 1.45mm |
| High Level Output Current | 1A |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 10 kHz to 1 MHz |
| Output Current | 1A |
| Output Voltage | 4V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3404 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
