
High-performance DC/DC buck LED driver with 1A output current and up to 42V input voltage. Features 1MHz switching frequency, PWM dimming, and a wide operating temperature range of -40°C to 125°C. This surface-mount, 8-SOIC package component offers a 40V maximum output voltage and 1A output current per channel, ideal for power management applications. RoHS compliant and lead-free.
Texas Instruments LM3404MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 1A |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 40V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Frequency | 10 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 625uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3404MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
