
Texas Instruments LM3404MREVAL technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Current per Channel | 1A |
| Output Voltage | 37V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3404MREVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
