
Texas Instruments LM3405AXMKX/NOPB technical specifications.
| Package/Case | TSOT |
| Dimming | PWM |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405AXMKX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
