
Texas Instruments LM3405XEVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3405XEVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
