
Buck LED driver IC featuring 75V maximum input voltage and 1.5A maximum output current. This surface mount component operates with PWM dimming and achieves up to 96% efficiency. It supports an operating frequency range of 10 kHz to 1 MHz and is housed in a 14-HTSSOP package. The device offers adjustable output voltage up to 75V and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM3406HVMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Efficiency | 96% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz to 1 MHz |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3406HVMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
