
Texas Instruments LM3406MH technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3406MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
