
Texas Instruments LM3407EVAL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Output Current | 350mA |
| Operating Supply Voltage | 24V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3407EVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
