
The LM3409MY is a surface mount driver IC from Texas Instruments, available in the MSOP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 6V and 42V. The device features a single output with a maximum current of 1A. It is not RoHS compliant and does not meet Reach SVHC requirements.
Texas Instruments LM3409MY technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3409MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
