Positive fixed 5V linear voltage regulator with a 1A output current rating. Features a 2.5V dropout voltage and a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range and offers 2% output voltage accuracy. Packaged in a TO-220 through-hole mount.
Texas Instruments LM340AT-5.0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2.5V |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Voltage | 5V |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM340AT-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
