
5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
Texas Instruments LM340LAZ-5.0 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1800 |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340LAZ-5.0 to view detailed technical specifications.
No datasheet is available for this part.
