Positive fixed output linear voltage regulator with a 5V output voltage and 1.5A output current. Features a 2% output voltage accuracy and a dropout voltage of 2V. Operates with a maximum input voltage of 35V and a minimum input voltage of 7.5V. Packaged in a TO-263-4 surface mount case, this component offers a PSRR of 80dB and a quiescent current of 8mA. Operating temperature range is 0°C to 125°C.
Texas Instruments LM340SX-5.0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340SX-5.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
