
Positive fixed output linear voltage regulator with a 15V nominal output voltage and 1A maximum output current. Features a 2% output voltage accuracy and a 2V dropout voltage. Operates with a maximum input voltage of 35V and a maximum supply voltage of 30V. Packaged in a TO-220 case for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments LM340T-15 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 17.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM340T-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
