
Constant current boost and SEPIC LED driver, operating from 2.7V to 5.5V input, delivers up to 2.8A output current and 24V output voltage. Features PWM dimming and an adjustable operating frequency range of 1.2MHz to 2MHz, with a typical efficiency of 88%. This surface mount component offers 400mW power dissipation and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM3410XSD/NOPB technical specifications.
| Dimming | PWM |
| Efficiency | 88% |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Output Power | 400mW |
| Max Output Voltage | 24V |
| Min Output Voltage | 3V |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
