Constant current boost and SEPIC LED driver with PWM dimming. Features 88% efficiency and an operating frequency range of 1.2 MHz to 2 MHz, with a maximum of 1.6 MHz. Supports a wide input voltage from 2.7V to 5.5V, delivering up to 2.8A output current per channel with a 24V output voltage. Operates across a temperature range of -40°C to 125°C and is available in a 6-WSON surface mount package. RoHS compliant and lead-free.
Texas Instruments LM3410XSDE/NOPB technical specifications.
| Dimming | PWM |
| Efficiency | 88% |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz to 2 MHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XSDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
