
Texas Instruments LM3410XSDSEPEV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 285mA |
| Output Voltage | 24V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410XSDSEPEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
