
Texas Instruments LM3410XSDSEPEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 190mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3410XSDSEPEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
