
Constant current boost and SEPIC LED driver with internal compensation. Features PWM dimming and an operating frequency range of 360 kHz to 680 kHz, with a typical 525kHz. Delivers up to 2.8A output current per channel with a maximum output voltage of 24V. Operates from a 2.7V to 5.5V supply voltage and has a quiescent current of 3.4mA. Packaged in a 5-SOT-23 surface mount case, measuring 2.92mm x 1.6mm x 1.02mm, with a maximum power dissipation of 400mW. Suitable for operation between -40°C and 125°C.
Texas Instruments LM3410YMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dimming | PWM |
| Frequency | 525kHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 360 kHz to 680 kHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
