
Constant current boost and SEPIC LED driver IC, featuring PWM dimming and internal compensation. Operates with a wide input voltage range of 2.7V to 5.5V, delivering up to 2.8A output current per channel with a 24V output voltage capability. This surface mount component, housed in a 5-SOT-23 package, offers selectable switching frequencies of 525kHz or 1.6MHz. Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free.
Texas Instruments LM3410YMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dimming | PWM |
| Frequency | 525kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 1.5A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
