
Constant current boost and SEPIC LED driver, operating from 2.7V to 5.5V input, delivers up to 2.8A output current at 24V. Features include a 680kHz operating frequency, 88% efficiency, and internal compensation. This surface mountable component is housed in an 8-HVSSOP package with dimensions of 3mm x 3mm x 0.86mm, operating across a -40°C to 125°C temperature range. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments LM3410YMY/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 88% |
| Frequency | 680kHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 400mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 360 kHz to 680 kHz |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YMY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
