
Texas Instruments LM3410YMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| Frequency | 525kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 1.5A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YMYX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
