
Automotive constant current boost and SEPIC LED driver, operating at 525kHz with an adjustable frequency range of 360 kHz to 680 kHz. Features a 2.7V to 5.5V input voltage range and delivers up to 2.8A output current with a 24V output voltage. Offers 88% efficiency and a low 3.4mA quiescent current. Packaged in a 5-SOT-23 surface mount configuration, this lead-free component operates from -40°C to 125°C.
Texas Instruments LM3410YQMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 88% |
| Frequency | 525kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 360 kHz to 680 kHz |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost, SEPIC |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YQMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
