
Constant current boost and SEPIC LED driver IC, operating at 525kHz with PWM dimming. Features a 2.7V to 5.5V input voltage range, 2.8A output current, and up to 24V output voltage. Internal compensation and a 6-WSON surface mount package enable efficient operation from -40°C to 125°C. This RoHS compliant component offers a maximum power dissipation of 400mW.
Texas Instruments LM3410YSD/NOPB technical specifications.
| Dimming | PWM |
| Frequency | 525kHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 360 kHz to 680 kHz |
| Output Current | 2.8A |
| Output Current per Channel | 2.8A |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Quiescent Current | 3.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3410YSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
