
Precision 5V shunt voltage reference IC, ideal for secondary regulation and driver applications. Features a fixed 5V output with 0.5% tolerance, operating from a 3V to 20V input range. Delivers up to 15mA output current with a low quiescent current of 85uA. Packaged in a compact SOT-23 surface-mount case, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments LM3411AM5-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 115uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3411AM5-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
