
Texas Instruments LM3411AM5X-3.3 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | No |
| Series | LM3411 |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3411AM5X-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
