
5V fixed output voltage reference IC, ideal for secondary regulation and driver applications. Features a 150µA cathode current and 15mA maximum output current. Operates within a 3V to 20V input voltage range and a -40°C to 85°C temperature range. Housed in a compact SOT-23 surface mount package, this RoHS compliant component offers 1% voltage tolerance.
Texas Instruments LM3411M5-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 150uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3411M5-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
