
Texas Instruments LM3411M5X-3.3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reference Type | Shunt, Series |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3411M5X-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
