
Texas Instruments LM3411M5X-5.0/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 85uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reference Type | Series, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3411M5X-5.0/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
