The LM3414HVMRX is an 8-pin automotive LED display driver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It supports a supply voltage of 4.5 to 65V and features a JEDEC package code of R-PDSO-G8. This device is designed for use in automotive applications and is rated for operation at high temperatures.
Texas Instruments LM3414HVMRX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 65 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3414HVMRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.