
Constant current buck LED driver with 65V maximum input voltage and 1A maximum output current. Features analog and PWM dimming capabilities, operating at a frequency range of 250 kHz to 1 MHz. This surface mountable component, housed in an HSOP package, requires no external current sensing resistors and offers a common anode capable design. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM3414HVMRX/NOPB technical specifications.
| Package/Case | HSOP |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 65V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 65V |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 250 kHz to 1 MHz |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414HVMRX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
