
The LM3414HVSDX/NOPB is a surface mount dimming driver IC with analog PWM control and a maximum operating frequency of 500kHz. It is designed to operate within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 65V. The device has a single output channel with a maximum current of 1A. It is packaged in LLP-8 and is compliant with RoHS regulations. The IC is available in quantities of 4500 per reel, packaged in tape and reel format.
Texas Instruments LM3414HVSDX/NOPB technical specifications.
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414HVSDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
