
Automotive LED driver IC with 1A maximum output current, capable of driving up to 18 segments. Features analog and PWM dimming, operating from a 4.5V to 42V input voltage range with a maximum output voltage of 42V. This surface mount component offers a 500kHz switching frequency and a low quiescent current of 3.2mA. Designed for operation between -40°C and 125°C, it is housed in a lead-free SOIC package.
Texas Instruments LM3414MR/NOPB technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 42V |
| Max Supply Current | 1.05A |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 18 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Packaging | Rail/Tube |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
