
The LM3414SDX/NOPB is an analog dimming driver with a maximum operating frequency of 500kHz and a maximum supply voltage of 42V. It features a quiescent current of 3.2mA and an output current per channel of 1A. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 125°C. It is lead free and RoHS compliant.
Texas Instruments LM3414SDX/NOPB technical specifications.
| Dimming | Analog, PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3414SDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
