The LM341P-5.0 is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 35V. The regulator has a dropout voltage of 2.2V and a line regulation of 0.1% and load regulation of 0.1%. It is packaged in a R-PSFM-T3 SIP3 package type.
Texas Instruments LM341P-5.0 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM341P-5.0 to view detailed technical specifications.
No datasheet is available for this part.