The LM341T-12/NOPB is a 12V positive linear voltage regulator with a TO-220 package and through hole mount. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 10mA. The device is RoHS compliant and lead free. The input voltage is a minimum of 14.5V.
Texas Instruments LM341T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Voltage | 12V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM341T-12/NOPB to view detailed technical specifications.
No datasheet is available for this part.