
Positive fixed output linear voltage regulator, 15V nominal output voltage, 500mA maximum output current. Features a 35V maximum input voltage, 1.8V dropout voltage, and 5% accuracy. Operates across a -40°C to 125°C temperature range. Packaged in a TO-220 through-hole mount with a 78dB power supply rejection ratio.
Texas Instruments LM341T-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 1.8V |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM341 |
| Tolerance | 5% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM341T-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
