Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LM3420AM5X-16.8/NOPB

Datasheet
Texas Instruments

LM3420AM5X-16.8/NOPB

1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs

Quick Jump:

Technical Specifications

Texas Instruments LM3420AM5X-16.8/NOPB technical specifications.

General

Max Operating Temperature
85
Number of Terminals
5
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G5
Width
1.6
Length
2.92
Pin Count
5
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom (Vsup)
16.8
Supply Voltage-Max (Vsup)
16.968
Supply Voltage-Min (Vsup)
16.632
Number of Channels
1

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Texas Instruments LM3420AM5X-16.8/NOPB Datasheet

Download the complete datasheet for Texas Instruments LM3420AM5X-16.8/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com