
Texas Instruments LM3421MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| High Level Output Current | 35uA |
| Lead Free | Lead Free |
| Low Level Output Current | 35uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Voltage | 72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, SEPIC |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3421MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
