
Texas Instruments LM3421Q1MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Data Rate | 100Mbps |
| Dimming | Analog, PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 72V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Buck-Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3421Q1MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
