
Texas Instruments LM3423MHBKBSTEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current per Channel | 1A |
| Output Voltage | 35V |
| Packaging | Box |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3423MHBKBSTEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
