The LM3423Q0MHX is an automotive-grade LED display driver from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is available in a 20-pin HSSOP package. The device supports supply voltages from 4.5V to 75V and is designed for use in automotive applications. The LM3423Q0MHX is a single-function IC with 20 terminals and a pin count of 20. It is compliant with automotive temperature grade standards.
Texas Instruments LM3423Q0MHX technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 75 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM3423Q0MHX to view detailed technical specifications.
No datasheet is available for this part.