
Automotive N-channel controller for constant current LED drivers. Features a wide input voltage range of 4.5V to 75V and a maximum output current of 5A at 75V. Operating frequency spans from 100 kHz to 2 MHz, with a maximum supply current of 3mA. Packaged in a 14-HTSSOP surface mount format, this component operates reliably between -40°C and 125°C. Supports SEPIC and Buck-Boost topologies.
Texas Instruments LM3429Q1MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 100 kHz to 2 MHz |
| Output Current | 5A |
| Output Voltage | 75V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | SEPIC, Buck-Boost |
| Voltage | 10V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3429Q1MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
