
Texas Instruments LM3430SD/NOPB technical specifications.
| Fall Time | 15ns |
| Height | 0.8mm |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 40V |
| Output Current | 35mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM3430 |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3430SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
