
Texas Instruments LM3430SDX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3430 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3430SDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
