
Texas Instruments LM3431AMH technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| High Level Output Current | 20mA |
| Low Level Output Current | 8mA |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3431AMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
