
Texas Instruments LM3431AMHX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 20mA |
| Low Level Output Current | 8mA |
| Max Power Dissipation | 3.1W |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3431AMHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
