The LM3431AMHX/NOPB is a 3-output DC/DC controller from Texas Instruments. It operates at a frequency of 1.1MHz and can handle a maximum supply voltage of 36V. The device is capable of withstanding a maximum power dissipation of 3.1W. It is designed for surface mount applications and is available in a HTSSOP package. The LM3431AMHX/NOPB is RoHS compliant and suitable for use in a temperature range of -40°C to 125°C.
Texas Instruments LM3431AMHX/NOPB technical specifications.
| Frequency | 1.1MHz |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3431AMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
