
Texas Instruments LM3431EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Number of Outputs | 3 |
| Output Current | 140mA |
| Output Current per Channel | 140mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3431EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.