
Texas Instruments LM3431MHX technical specifications.
| High Level Output Current | 20mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3431MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
