
The LM3431QMHX/NOPB is a surface mount power management IC with a heat sinked thin shrink small outline package, exposed pad. It operates over a temperature range of -40°C to 125°C and can supply up to 3100mW of power. The device is available in a 28-pin HTSSOP EP package with a 0.65mm pin pitch and is suitable for surface mount applications. The LM3431QMHX/NOPB can operate with a supply voltage between 4.5V and 36V, with a typical operating voltage of 5V, 9V, 12V, 15V, 18V, or 24V.
Texas Instruments LM3431QMHX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Voltage | 5.5 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 36V |
| Maximum Power Dissipation | 3100mW |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM3431QMHX/NOPB to view detailed technical specifications.
No datasheet is available for this part.